357-015-421-112

Heilind Number:EDA357-015-421-112
Manufacturer:EDAC
Manufacturer Number:357-015-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-112

Detailed Description

Introducing our sleek and reliable Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with 15 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortless. The connector's straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the superior quality and performance of our Card Edge Connector for your connectivity needs.