357-015-421-158

Heilind Number:EDA357-015-421-158
Manufacturer:EDAC
Manufacturer Number:357-015-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-158

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless board-to-board PCB connectivity with unrivaled precision and durability. Engineered for optimal performance, this connector features a single row layout with 15 positions, ensuring seamless data transfer in any electronic application. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable conductivity and longevity, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. The straight mount orientation further enhances compatibility, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse conditions. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.