357-015-421-168

Heilind Number:EDA357-015-421-168
Manufacturer:EDAC
Manufacturer Number:357-015-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic systems. Engineered for reliability, this connector boasts a single row configuration with 15 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-term stability and conductivity. The black color adds a sleek touch to any assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for even the most demanding environments. Trust in this connector for secure and efficient data transfer in your electronic applications. Explore our full range of PCB connectors for all your connectivity needs.