357-015-421-178

Heilind Number:EDA357-015-421-178
Manufacturer:EDAC
Manufacturer Number:357-015-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and longevity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 15 positions, it offers seamless connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're a professional engineer or DIY enthusiast, trust in the quality and functionality of our Card Edge Connector to elevate your electronic projects.