357-015-425-101

Heilind Number:EDA357-015-425-101
Manufacturer:EDAC
Manufacturer Number:357-015-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-101

Detailed Description

Introducing our 357-015-425-101 Card Edge Connector, the essential link for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. This connector is rated for an operating temperature range of -40 to 105 °C, making it suitable for a wide range of environments. Whether for commercial or industrial applications, trust in the 357-015-425-101 to deliver uncompromising performance for all your PCB connection needs.