357-015-425-102

Heilind Number:EDA357-015-425-102
Manufacturer:EDAC
Manufacturer Number:357-015-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB-to-board connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior fire resistance and long-lasting performance. With a single row layout and 15 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable and low-resistance electrical connections. Engineered for efficiency, this connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation and maintenance. Its straight mount orientation further enhances versatility in installation. Operating flawlessly in extreme environments, it has an impressive temperature range of -40 to 105°C. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.