357-015-425-103

Heilind Number:EDA357-015-425-103
Manufacturer:EDAC
Manufacturer Number:357-015-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-103

Detailed Description

Introducing our 357-015-425-103 Card Edge Connector, the perfect solution for seamless and reliable board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black exterior and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and robust functionality. With a single row configuration and 15 positions, it provides ample connectivity options for your PCB assembly needs. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in the 357-015-425-103 for superior performance and longevity in your electronic applications.