357-015-425-104

Heilind Number:EDA357-015-425-104
Manufacturer:EDAC
Manufacturer Number:357-015-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-104

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-015-425-104, designed for seamless board-to-board connections in electronic devices. Engineered for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With a single row configuration and 15 positions, it offers ample connectivity for your PCB layout. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless and robust board-to-board connections in your electronic projects.