357-015-425-107

Heilind Number:EDA357-015-425-107
Manufacturer:EDAC
Manufacturer Number:357-015-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-107

Detailed Description

Introducing our 357-015-425-107 Card Edge Connector, the ultimate solution for seamless and durable board-to-board PCB connections. Designed in sleek black, this connector not only ensures a reliable 5A power supply but also guarantees optimal performance with its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 15 positions, it offers efficient connectivity in a compact space, perfect for high-density PCB layouts. Crafted with precision, the copper alloy contacts and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for easy installation. Whether for industrial or commercial applications, this connector is built to withstand extreme conditions, with an operating temperature range of -40 to 105°C. Trust in the 357-015-425-107 for seamless and secure PCB connections, every time.