357-015-425-108

Heilind Number:EDA357-015-425-108
Manufacturer:EDAC
Manufacturer Number:357-015-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-108

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver optimal performance in a variety of electronic applications. With a high amperage rating of 5A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Featuring a single row design with 15 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and maintenance. The straight mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its quality and performance for your PCB connectivity needs. Elevate your electronic projects with our Card Edge Connector.