357-015-425-112

Heilind Number:EDA357-015-425-112
Manufacturer:EDAC
Manufacturer Number:357-015-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-015-425-112. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most demanding environments. With a single row layout and a pitch of .156 inches, it allows for seamless integration on your circuit board. The contact material, Copper Alloy, guarantees optimal conductivity, while the 15 positions provide ample room for your connections. Whether you're working on industrial machinery or consumer electronics, this connector, rated for 5A and operating flawlessly in temperatures ranging from -40 to 105°C, is a must-have for any project requiring secure and efficient board-to-board connectivity. Trust in our commitment to quality and innovation, and elevate your electronic designs with this essential component.