357-015-425-168

Heilind Number:EDA357-015-425-168
Manufacturer:EDAC
Manufacturer Number:357-015-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and durable connector features a single row design with 15 positions, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, perfect for compact PCB layouts. The connector is made of robust UL 94V-0 Thermoplastic Polyester housing material, guaranteeing superior durability and safety. With copper alloy contacts, it offers excellent conductivity and long-lasting performance. Its black color and straight mount orientation make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in our Card Edge Connector for seamless and dependable PCB connectivity in your electronic projects.