357-015-425-178

Heilind Number:EDA357-015-425-178
Manufacturer:EDAC
Manufacturer Number:357-015-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-425-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring not only a professional aesthetic but also compliance with stringent safety standards. With a single row configuration and 15 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in the quality and reliability of our Card Edge Connector for all your electronic connectivity requirements.