357-015-427-102

Heilind Number:EDA357-015-427-102
Manufacturer:EDAC
Manufacturer Number:357-015-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-427-102

Detailed Description

Streamline your PCB connections with our 357-015-427-102 Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With a single row layout and 15 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a perfect fit every time. Take your PCB connections to the next level with this essential component from our extensive line of high-quality connectors.