357-015-427-104

Heilind Number:EDA357-015-427-104
Manufacturer:EDAC
Manufacturer Number:357-015-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-427-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a single row layout with 15 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection against heat and environmental factors. Each contact is constructed from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Trust in its quality and performance for all your connectivity needs.