357-015-427-108

Heilind Number:EDA357-015-427-108
Manufacturer:EDAC
Manufacturer Number:357-015-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-427-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless integration in electronic systems. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and 15 positions, it offers efficient connectivity for various PCB applications. The contacts, made of high-quality Copper Alloy, guarantee reliable signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. This connector is rated for an amperage of 5 A, suitable for a wide range of power requirements. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your connectivity needs in industries ranging from telecommunications to consumer electronics.