357-015-427-112

Heilind Number:EDA357-015-427-112
Manufacturer:EDAC
Manufacturer Number:357-015-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-427-112

Detailed Description

Introducing our 357-015-427-112 Card Edge Connector, a robust and reliable solution for seamless board-to-board PCB connections. Designed for optimum performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, it offers ample connectivity for various electronic applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 357-015-427-112 for superior quality and performance in your PCB connectivity needs.