357-015-427-168

Heilind Number:EDA357-015-427-168
Manufacturer:EDAC
Manufacturer Number:357-015-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-427-168

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 15 positions, ensuring reliable and efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers both durability and safety. Each contact is expertly crafted from Copper Alloy, providing superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Discover a new level of connectivity with our Card Edge Connector.