357-015-427-178

Heilind Number:EDA357-015-427-178
Manufacturer:EDAC
Manufacturer Number:357-015-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-427-178

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for reliable and efficient performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. Its Copper Alloy contact material guarantees optimal conductivity, while the 1-row design with 15 positions offers seamless integration on your board. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional or DIY enthusiast, trust in this Black Card Edge Connector for all your electronic projects. Upgrade to superior connectivity today.