357-015-431-101

Heilind Number:EDA357-015-431-101
Manufacturer:EDAC
Manufacturer Number:357-015-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-431-101

Detailed Description

Upgrade your PCB connectivity with our 357-015-431-101 Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, this connector is precision-engineered for optimal performance. Whether you need straight or right-angle mounting, it's versatile to suit your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.