357-015-431-103

Heilind Number:EDA357-015-431-103
Manufacturer:EDAC
Manufacturer Number:357-015-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-431-103

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector, SKU 357-015-431-103. Designed for seamless integration onto PCBs, this connector boasts a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 15 positions, it offers ample room for secure and efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your devices with this essential component, available in our vast selection of PCB Connectors.