357-015-431-104

Heilind Number:EDA357-015-431-104
Manufacturer:EDAC
Manufacturer Number:357-015-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-431-104

Detailed Description

Upgrade your PCB connectivity with our 357-015-431-104 Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 15 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable performance, even in high-speed data transfers. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Card Edge Connector for high-quality, high-performance connectivity solutions.