357-015-431-107

Heilind Number:EDA357-015-431-107
Manufacturer:EDAC
Manufacturer Number:357-015-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-431-107

Detailed Description

Introducing our 357-015-431-107 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only stands out visually but also offers exceptional performance. With a high amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 15 positions, it provides ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimum signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to seamlessly bridge connections on your board and enhance overall system functionality. Explore more under our Connectors category.