357-015-431-108

Heilind Number:EDA357-015-431-108
Manufacturer:EDAC
Manufacturer Number:357-015-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-431-108

Detailed Description

Introducing our 357-015-431-108 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Featuring a sleek black design, this connector not only enhances the aesthetics of your electronic devices but also offers high performance. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with a single row and 15 positions, it allows for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch ensure optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 357-015-431-108 for secure and efficient card edge connections in your electronic projects.