357-015-431-112

Heilind Number:EDA357-015-431-112
Manufacturer:EDAC
Manufacturer Number:357-015-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-431-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. Engineered for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With a single row layout and 15 positions, it offers efficient connectivity while maintaining a compact design. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB setup with our Card Edge Connector and experience seamless connectivity like never before.