357-015-431-158

Heilind Number:EDA357-015-431-158
Manufacturer:EDAC
Manufacturer Number:357-015-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-431-158

Detailed Description

Introducing our 357-015-431-158 Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. Engineered for reliability and performance, this connector boasts a sleek black design that not only enhances aesthetics but also meets industry standards. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient operation even in demanding environments. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring 15 positions in a single row configuration, it provides ample connectivity options. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in the 357-015-431-158 for seamless and reliable board-to-board connections.