357-015-431-168

Heilind Number:EDA357-015-431-168
Manufacturer:EDAC
Manufacturer Number:357-015-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-431-168

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-015-431-168, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with a 5A amperage rating. Featuring a single row configuration with 15 positions and a pitch of .156 inches, it guarantees precise and secure mating. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the quality and performance of this essential component for your electronic projects.