357-015-441-101

Heilind Number:EDA357-015-441-101
Manufacturer:EDAC
Manufacturer Number:357-015-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-101

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-015-441-101. Designed for seamless integration in electronic devices, this connector boasts a sleek black color and a single row configuration, making it ideal for space-saving PCB layouts. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, it ensures reliable connectivity in even the most demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating with compatible cards. With 15 positions available, it provides ample connectivity options for your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in the 357-015-441-101 for your connectivity needs, available in our extensive range of board-to-board PCB connectors.