357-015-441-102

Heilind Number:EDA357-015-441-102
Manufacturer:EDAC
Manufacturer Number:357-015-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector features a single row with 15 positions, accommodating a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and longevity in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation makes installation effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in the quality and performance of our Black Card Edge Connector, rated for 5A amperage, for your connectivity needs.