357-015-441-104

Heilind Number:EDA357-015-441-104
Manufacturer:EDAC
Manufacturer Number:357-015-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-104

Detailed Description

Introducing our 357-015-441-104 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimum performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing both durability and safety. With a single row configuration and 15 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality copper alloy, ensures efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Engineered for versatility, this connector supports straight mount orientation, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in our 357-015-441-104 Card Edge Connector to deliver top-notch performance and connectivity in your electronic designs.