357-015-441-107

Heilind Number:EDA357-015-441-107
Manufacturer:EDAC
Manufacturer Number:357-015-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-107

Detailed Description

Introducing our 357-015-441-107 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting reliability. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your PCB. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in the 357-015-441-107 for superior performance in your board-to-board PCB connections.