357-015-441-108

Heilind Number:EDA357-015-441-108
Manufacturer:EDAC
Manufacturer Number:357-015-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-108

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-015-441-108. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 15 positions, it provides reliable connectivity for your electronic components. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connection needs.