357-015-441-112

Heilind Number:EDA357-015-441-112
Manufacturer:EDAC
Manufacturer Number:357-015-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-112

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal functionality, this connector features 15 positions in a single row with a pitch of .156 inches, ensuring precise alignment and secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh operating conditions, with an amperage rating of 5A. The sleek black finish adds a touch of sophistication to any electronic assembly. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and durability of our Card Edge Connector for all your PCB connectivity needs.