357-015-441-158

Heilind Number:EDA357-015-441-158
Manufacturer:EDAC
Manufacturer Number:357-015-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a single row configuration with 15 positions, ideal for streamlined PCB assembly. The black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in operation. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the quality and performance of this essential component for your electronic applications.