357-015-441-168

Heilind Number:EDA357-015-441-168
Manufacturer:EDAC
Manufacturer Number:357-015-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-168

Detailed Description

Introducing the 357-015-441-168 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for maximum performance and durability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row of 15 positions, it offers ample connectivity in a compact form factor. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise and stable connections. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation simplifies installation, making it a versatile and user-friendly solution for your PCB connectivity needs. Trust the 357-015-441-168 to deliver exceptional performance, every time.