357-015-441-178

Heilind Number:EDA357-015-441-178
Manufacturer:EDAC
Manufacturer Number:357-015-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-441-178

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 15 positions in a single row, ensuring seamless connectivity for your devices. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent protection and reliability. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance and durability in every connection.