357-015-445-102

Heilind Number:EDA357-015-445-102
Manufacturer:EDAC
Manufacturer Number:357-015-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-445-102

Detailed Description

Introducing the 357-015-445-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety in any application. With a single row design and 15 positions, it offers efficient and space-saving connectivity. The copper alloy contacts ensure optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 357-015-445-102 for high-performance connectivity in even the most demanding environments.