357-015-445-104

Heilind Number:EDA357-015-445-104
Manufacturer:EDAC
Manufacturer Number:357-015-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-445-104

Detailed Description

Enhance the connectivity of your PCBs with our 357-015-445-104 Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. Each of the 15 positions is made of high-quality Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.