357-015-445-107

Heilind Number:EDA357-015-445-107
Manufacturer:EDAC
Manufacturer Number:357-015-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-445-107

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and 15 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in this essential component for your PCB connectivity needs, available now as part of our extensive range of high-quality connectors.