357-015-445-108

Heilind Number:EDA357-015-445-108
Manufacturer:EDAC
Manufacturer Number:357-015-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-445-108

Detailed Description

Introducing our Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. This high-performance connector, 357-015-445-108, boasts a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a single row configuration and 15 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for ease of installation, this connector features a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for use in demanding environments. Trust in our Card Edge Connector for exceptional quality and performance in your PCB assembly projects.