357-015-445-112

Heilind Number:EDA357-015-445-112
Manufacturer:EDAC
Manufacturer Number:357-015-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless integration in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only enhances aesthetics but also ensures reliable functionality. With a current rating of 5 A, it delivers optimal power transmission, making it ideal for high-demand environments. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and resilience. Featuring a single row design, copper alloy contact material, and a pitch of .156 inches, this connector offers 15 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various settings. Trust in this Card Edge Connector to deliver superior performance and longevity, meeting the stringent demands of modern electronic systems. Elevate your connectivity solutions with this essential component from our extensive lineup of premium PCB connectors.