357-015-445-158

Heilind Number:EDA357-015-445-158
Manufacturer:EDAC
Manufacturer Number:357-015-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-445-158

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a high amperage rating of 5 A, it effortlessly handles power-intensive tasks. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration on your PCB. Designed for efficiency, this connector features a single row with 15 positions, perfect for streamlined board-to-board connections. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it excels in both extreme cold and hot environments. Elevate your electronic projects with this essential component, a must-have in any professional or DIY toolkit.