357-015-445-168

Heilind Number:EDA357-015-445-168
Manufacturer:EDAC
Manufacturer Number:357-015-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-445-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only elevates the aesthetics of your PCB assembly but also ensures reliable connectivity. Engineered for optimal performance, it features a 1-row design with 15 positions, offering ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees robustness, while the Copper Alloy contact material ensures efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and precise PCB mounting. Its straight mount orientation further enhances convenience during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in our Card Edge Connector to deliver unparalleled quality and performance for your electronic projects.