357-015-445-178

Heilind Number:EDA357-015-445-178
Manufacturer:EDAC
Manufacturer Number:357-015-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to ensure seamless connectivity in a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliability and longevity even in the harshest environments. With a single row design and 15 positions, it offers ample room for secure connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for easy installation and count on a steady amperage of 5A to power your devices with confidence. Upgrade to our Card Edge Connector and experience unrivaled performance in your PCB connections.