357-015-447-101

Heilind Number:EDA357-015-447-101
Manufacturer:EDAC
Manufacturer Number:357-015-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-447-101

Detailed Description

Introducing our 357-015-447-101 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Featuring a sleek black design, this connector ensures both functionality and aesthetics in your electronic assembly. With a high amperage rating of 5A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for peace of mind. This single-row connector with 15 positions and a .156-inch pitch is perfect for compact designs. The copper alloy contact material ensures low contact resistance and long-term performance. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it is suitable for various applications. Trust in our Card Edge Connector to deliver superior connectivity solutions for your PCB projects.