357-015-447-104

Heilind Number:EDA357-015-447-104
Manufacturer:EDAC
Manufacturer Number:357-015-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-447-104

Detailed Description

Enhance your PCB connectivity with our 357-015-447-104 Card Edge Connector. Designed for optimal performance, this black connector boasts a single row of 15 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for any electronics project. Trust in the quality and efficiency of our Card Edge Connector to enhance the performance of your devices.