357-015-447-107

Heilind Number:EDA357-015-447-107
Manufacturer:EDAC
Manufacturer Number:357-015-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-447-107

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is built to handle up to 5 A of power. The housing material, UL 94V-0 Thermoplastic Polyester, ensures maximum safety and reliability in any operating environment. With a single row layout and 15 positions, it offers optimal connectivity for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a must-have component for any electronics enthusiast or professional. Upgrade your PCB connections with the highest quality Card Edge Connector on the market.