357-015-447-108

Heilind Number:EDA357-015-447-108
Manufacturer:EDAC
Manufacturer Number:357-015-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-447-108

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a pitch of .156 inches with a row spacing of .2 inches, this connector is perfect for your board-to-board PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures reliability in various environments. Trust in this high-quality connector to enhance the efficiency and longevity of your electronic devices.