357-015-447-112

Heilind Number:EDA357-015-447-112
Manufacturer:EDAC
Manufacturer Number:357-015-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-447-112

Detailed Description

Upgrade your PCB connections with our 357-015-447-112 Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout, it boasts 15 positions, perfect for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for high-performance electronic systems. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.