357-015-447-158

Heilind Number:EDA357-015-447-158
Manufacturer:EDAC
Manufacturer Number:357-015-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-447-158

Detailed Description

Introducing our 357-015-447-158 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek black connector boasts high-quality construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Its single row design features 15 copper alloy contact positions, each capable of carrying up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in even the most demanding environments. Trust in the 357-015-447-158 for efficient and secure PCB connections in a variety of electronic applications.